LDO Regulator Pos 3.3V 0.05A 5-Pin SC-70 T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics BQ71533DCKR technical specifications.
| Dropout Voltage | 415mV |
| Lead Free | Contains Lead |
| Output Current | 50mA |
| Packaging | Tape and Reel |
| Quiescent Current | 3uA |
| RoHS | Not Compliant |
No datasheet is available for this part.