Mosfet P-ch 30V 12.6A DSO-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics BSO080P03S technical specifications.
| Continuous Drain Current (ID) | 14.9A |
| Current Rating | -12.6A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 5.89nF |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |