The BSS123 from Rochester Electronics is a 100V N-channel MOSFET with a continuous drain current of 170mA and a power dissipation of 360mW. It is packaged in a lead-free SOT-23 package and is available in bulk packaging. The device operates over a wide temperature range and meets Reach SVHC compliance requirements.
Rochester Electronics BSS123 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 170mA |
| Current Rating | 170mA |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 73pF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 360mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BSS123 to view detailed technical specifications.
No datasheet is available for this part.