4-Channel, 12V, CMOS Buffer Amplifier 10-VSSOP -40 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics BUF04701AIDGSR technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.