4-Channel, 12V, CMOS Buffer Amplifier 14-TSSOP -40 to 125
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current | 32mA |
| Packaging | Bulk |
| RoHS | Not Compliant |