Rochester Electronics BUF04701AIPWRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Output Current | 32mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BUF04701AIPWRG4 to view detailed technical specifications.
No datasheet is available for this part.