11-CHANNEL HIGH CURRENT BUFFER
Checking distributor stock and pricing after the page loads.
Rochester Electronics BUF07702PWPR technical specifications.
| Lead Free | Contains Lead |
| Number of Channels | 6 |
| Output Current | 150mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.