6-Channel LCD Gamma Correction Buffer + 1 Vcom 20-HTSSOP -25 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics BUF07704AIPWP technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 6 |
| Output Current | 100mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.