10+1 Channel High Current Buffer 28-HTSSOP 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics BUF11702PWP technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 150mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.