18-V Supply Multi-Channel Gamma Correction Buffer 28-HTSSOP -25 to 85
Rochester Electronics BUF11704AIPWP technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 10 |
| Output Current | 100mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.