22-V Supply, 10+1 Channel Gamma Correction Buffer 28-HTSSOP -25 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics BUF11705AIPWPR technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 10 |
| Output Current | 100mA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.