Programmable GAMMA Voltage Generator and Vcom Calibrator 38-Pin HTSSOP EP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics BUF22821AIDCPR technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 22 |
| Output Current | 30mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.