Trans GP BJT NPN 400V 15A 150000mW 3-Pin(3+Tab) TO-220AB Tube
Rochester Electronics BUH150G technical specifications.
| Current Rating | 15A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Polarity | NPN |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
No datasheet is available for this part.