40 A, 250 V NPN Bipolar Power Transistor
Rochester Electronics BUV22G technical specifications.
| Package/Case | TO-3 |
| Current Rating | 40A |
| Lead Free | Lead Free |
| Packaging | Tray |
| Polarity | NPN |
| Power Dissipation | 250W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.