Trans GP BJT NPN 120V 12A 70000mW 3-Pin(3+Tab) TO-220AB Tube
Rochester Electronics BUV27G technical specifications.
| Package/Case | TO-220 |
| Current Rating | 12A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Polarity | NPN |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
No datasheet is available for this part.