Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
Rochester Electronics BZX85C12 technical specifications.
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 12V |
| RoHS | Unconfirmed |
No datasheet is available for this part.