16-BIT BUS TRANSCEIVER WITH 3-ST OUTPUTS
Rochester Electronics CALVCH16245IDLREP technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Packaging | Bulk |
| Propagation Delay | 3ns |
| RoHS | Not Compliant |
No datasheet is available for this part.