System-on-Chip Solution for 2.4 GHz IEEE 802.15.4 / ZigBee™ 48-VQFN -40 to 85
Rochester Electronics CC2430F128RTC technical specifications.
| Data Rate | 250Kbps |
| Density | 131072B |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RAM Size | 8192B |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.