Rf Transceiver, 2400MHZ to 2483.5MHZ, QFN48
Rochester Electronics CC2431RTC technical specifications.
| Data Rate | 250Kbps |
| Density | 131072B |
| Frequency | 2.4GHz |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RAM Size | 8192B |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.