MCU 8-Bit CC243x 8051 CISC 128KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R
Rochester Electronics CC2431RTCR technical specifications.
| Data Rate | 250Kbps |
| Density | 131072B |
| Frequency | 2.4GHz |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| RAM Size | 8192B |
| RoHS | Not Compliant |
No datasheet is available for this part.