2.4 GHz Radio Transceiver, 8051 MCU and 16 kB Flash memory 36-VQFN
Rochester Electronics CC2510F16RSP technical specifications.
| Data Rate | 500Kbps |
| Density | 16384B |
| Frequency | 2.4GHz |
| Lead Free | Contains Lead |
| Packaging | Tray |
| RAM Size | 2048B |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.