Zigbee, IEEE 802.15.4 and RF4CE wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125
Rochester Electronics CC2530F128RHAT technical specifications.
| Data Rate | 250Kbps |
| Frequency | 24MHz |
| Lead Free | Lead Free |
| Number of UART Channels | 1 |
| Packaging | Tape and Reel |
| RAM Size | 8192B |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.