DUAL 4-INPUT NOR GATE
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4002BF technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Bits | 2 |
| Number of Gates | 2 |
| Packaging | Bulk |
| Propagation Delay | 250ns |
| RoHS | Not Compliant |