IC; PDIP; Quad Low-to-high Voltage Level Shifter Logic; 3 V to 18 V; 500MW; -55
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD40109BEE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Output Current | 6.8mA |
| Packaging | Bulk |
| Propagation Delay | 100ns |
| RoHS | Not Compliant |