CMOS Hex Non-Inverting Buffer/Converter 16-SOIC -55 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4010BM technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Outputs | 6 |
| Packaging | Bulk |
| Propagation Delay | 200ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |