14 LEAD SOIC(150MIL)
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 24MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Outputs | 4 |
| Output Current | 6.8mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |