CMOS Decade Counter with 10 Decoded Outputs 16-CDIP -55 to 125
Rochester Electronics CD4017BF3A technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.