CMOS Presettable Up/Down Counter 16-TSSOP -55 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4029BPWR technical specifications.
| Package/Case | TSSOP |
| Frequency | 11MHz |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |