The CD4040BE is a 12-bit binary counter with a frequency of 24MHz. It features an input capacitance of 5pF and a power dissipation of 500mW. The device is packaged in a PDIP package and is compliant with lead-free requirements. It is available in rail or tube packaging and meets Reach SVHC compliance standards.
Rochester Electronics CD4040BE technical specifications.
| Package/Case | PDIP |
| Frequency | 24MHz |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Number of Bits | 12 |
| Number of Gates | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.