CMOS Quad NOR R/S Latch with 3-State Outputs 16-TSSOP -55 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4043BPWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Output Current | 6.8mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Quiescent Current | 40nA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |