PLL Single 0.3MHz to 2.4MHz 16-Pin SOP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4046BNSRE4 technical specifications.
| Package/Case | SOP |
| Frequency | 2.4MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 10mA |
| Number of Bits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |