CMOS Low-Power Monostable/Astable Multivibrator 14-SOIC -55 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4047BM technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Output Current | 6.8mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |