20-V, 8: 1, 1-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 100uA |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 80nA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |