CMOS Single 8-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-SOIC -55 to 125
Rochester Electronics CD4051BME4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 100uA |
| Number of Channels | 8 |
| Packaging | Bulk |
| Propagation Delay | 20ns |
| RoHS | Not Compliant |
No datasheet is available for this part.