20-V, 4: 1, 2-channel general-purpose multiplexer 16-SOIC -55 to 125
Rochester Electronics CD4052BM96 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 100uA |
| Number of Bits | 4 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Quiescent Current | 80nA |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SP4T |
| RoHS | Not Compliant |
No datasheet is available for this part.