Latch/Decoder/Driver Single 4-to-4 16-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4054BM technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 100uA |
| Number of Bits | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |