CMOS 14-Stage ipple-Carry Binary Counter/Divider and Oscillator 16-TSSOP -55 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4060BPW technical specifications.
| Package/Case | TSSOP |
| Frequency | 24MHz |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.