Gate, Nand/and; PDIP; Nand/and Logic; 18 (max.)v; 500MW; -55; +125; 5 (typ.)
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4068BEE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Output Current | 6.8mA |
| Packaging | Bulk |
| Propagation Delay | 300ns |
| RoHS | Not Compliant |