Rochester Electronics CD4069UBPWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 6.8mA |
| Packaging | Bulk |
| Propagation Delay | 110ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD4069UBPWR to view detailed technical specifications.
No datasheet is available for this part.