Military 4-ch, 4-input, 3-V to 18-V XOR (exclusive OR) gates 14-CDIP -55 to 125
Rochester Electronics CD4070BF3A technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Packaging | Bulk |
| Propagation Delay | 280ns |
| RoHS | Not Compliant |
No datasheet is available for this part.