4-ch, 4-input, 3-V to 18-V XOR (exclusive OR) gates 14-TSSOP -55 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4070BPW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Output Current | 6.8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 280ns |
| RoHS | Not Compliant |
No datasheet is available for this part.