2-ch, 4-input, 3-V to 18-V OR gates 14-SO -55 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4072BNSR technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 6.8mA |
| Packaging | Bulk |
| Propagation Delay | 250ns |
| Quiescent Current | 20nA |
| RoHS | Not Compliant |