The CD4075BNSR is a 3-bit CMOS logic IC from Rochester Electronics. It features a SOP package and is manufactured with lead-free materials. The device has 3 gates and a propagation delay of 250ns. It also has a quiescent current of 20nA and an output current of 6.8mA. The CD4075BNSR is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4075BNSR technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Output Current | 6.8mA |
| Packaging | Bulk |
| Propagation Delay | 250ns |
| Quiescent Current | 20nA |
| RoHS | Not Compliant |