CMOS QUAD EXCLUSIVE NOR-GATE
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4077BM96 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Output Current | 6.8mA |
| Packaging | Bulk |
| Propagation Delay | 280ns |
| RoHS | Not Compliant |