Rochester Electronics CD4077BNSRG4 technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Output Current | 6.8mA |
| Packaging | Tape and Reel |
| Propagation Delay | 280ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD4077BNSRG4 to view detailed technical specifications.
No datasheet is available for this part.