Rochester Electronics CD4078BEE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Output Current | 6.8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| RoHS | Not Compliant |
No datasheet is available for this part.