CMOS Dual 4-Input AND Gate 14-SOIC -55 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4082BMG4 technical specifications.
| Lead Free | Contains Lead |
| Number of Gates | 2 |
| Output Current | 6.8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| RoHS | Not Compliant |