CMOS DUAL 2-WIDE 2-INPUT AND-OR-INVERT G
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4086BM technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Output Current | 6.8mA |
| Packaging | Bulk |
| Propagation Delay | 450ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.