20-V, 8: 1 differential, 1-channel analog multiplexer 24-TSSOP -55 to 125
Rochester Electronics CD4097BPW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 100uA |
| Number of Bits | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD4097BPW to view detailed technical specifications.
No datasheet is available for this part.