CMOS STROBED HEX INVERTER/BUFFER
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4502BNSR technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Outputs | 6 |
| Packaging | Bulk |
| Propagation Delay | 380ns |
| RoHS | Not Compliant |